Sumida CDRR127NP-101MC
| Manufacturer | |
| Mfr. Part # | CDRR127NP-101MC |
| LCSC Part # | C2897818 |
| Package | SMD,12.5x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 125mΩ SMD,12.5x12.5mm |
| Description | 2A 100uH 2.3A 125mΩ Magnetic Shielded Inductor ±20% SMD,12.5x12.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,12.5x12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
171
171
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3692 | $ 1.37 |
10+ | $ 1.1479 | $ 11.48 |
30+ | $ 1.0265 | $ 30.80 |
100+ | $ 0.8898 | $ 88.98 |
400+ | $ 0.7023 | $ 280.92 |
800+ | $ 0.6746 | $ 539.68 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$