Samsung Electro-Mechanics CL31B475KBHVPJE
| Manufacturer | |
| Mfr. Part # | CL31B475KBHVPJE |
| LCSC Part # | C2897622 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 50V X7R 1206 |
| Description | 50V 4.7uF X7R ±10% 1206 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,629 
2,629
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2238 $ 0.2194 | $ 0.22 |
10+ | $ 0.1811 $ 0.1775 | $ 1.78 |
30+ | $ 0.1629 $ 0.1597 | $ 4.79 |
100+ | $ 0.1401 $ 0.1373 | $ 13.73 |
500+ | $ 0.13 $ 0.1274 | $ 63.70 |
1,000+ | $ 0.1129 $ 0.1107 | $ 110.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$