LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT 1N4752A-G_R1_10001 product image
  • 1N4752A-G_R1_10001 thumbnail 1
  • 1N4752A-G_R1_10001 thumbnail 2
  • 1N4752A-G_R1_10001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT 1N4752A-G_R1_10001RoHS

Manufacturer
PANJITAsian Brands
MPN
1N4752A-G_R1_10001
LCSC Part #
C2897577
Packaging
DO-41G
Customer #
Key Attributes
DIODE ZENER 33V 1W DO-41G
Datasheetpdf iconPANJIT 1N4752A-G_R1_10001
In-Stock: 2,580
2,580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0391$ 0.78
200+$ 0.0308$ 6.16
600+$ 0.0262$ 15.72
2,500+$ 0.0211$ 52.75
10,000+$ 0.0187$ 187.00
20,000+$ 0.0174$ 348.00
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerPANJIT
PackagingDO-41G
Tolerance±5%
Pd - Power Dissipation1W
Operating Junction Temperature Range-65℃~+200℃
Reverse Leakage Current (Ir)100nA@25.1V
Impedance(Zzt)45Ω
Diode Configuration1 Independent
Zener Voltage(Range)31.35V~34.65V
Zener Voltage(Nom)33V
Impedance(Zzk)1kΩ

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2500
Sales UnitPiece