HCTL PM254-2-13-W-8.5
| Manufacturer |
HCTL
Asian Brands |
| Mfr. Part # | PM254-2-13-W-8.5 |
| LCSC Part # | C2897433 |
| Package | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | CONN SOCKET 26POS 2.54mm DUAL ROW TH R/A |
| Description | 2.54mm 2.54mm 2 26P Copper alloy -40℃~+105℃ 2x13P Side 3A Right Angle Square Hole Through Hole,Right Angle,P=2.54mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HCTL | |
| Package | Through Hole,Right Angle,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 192 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
1,116 
1,116
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.493 | $ 0.49 |
10+ | $ 0.396 | $ 3.96 |
30+ | $ 0.3537 | $ 10.61 |
192+ | $ 0.2911 | $ 55.89 |
576+ | $ 0.2677 | $ 154.20 |
960+ | $ 0.2536 | $ 243.46 |
Standard Packaging 192/Full
Tray | ||
Better price for more quantity?
$