YAGEO AC2010JK-077R5L
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | AC2010JK-077R5L |
| LCSC Part # | C2897317 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 7.5Ω ±5% 750mW 2010 |
| Description | 7.5Ω ±5% 750mW 2010 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.033 | $ 0.66 |
200+ | $ 0.0257 | $ 5.14 |
600+ | $ 0.0221 | $ 13.26 |
4,000+ | $ 0.0194 | $ 77.60 |
8,000+ | $ 0.0172 | $ 137.60 |
20,000+ | $ 0.0161 | $ 322.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$