LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON V-15-1A5 product image
  • V-15-1A5 thumbnail 1
  • V-15-1A5 thumbnail 2
  • V-15-1A5 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

OMRON V-15-1A5RoHS

Manufacturer
MPN
V-15-1A5
LCSC Part #
C2896773
Packaging
-
Customer #
Key Attributes
SWITCH LIMIT SPDT 125V
Datasheetpdf iconOMRON V-15-1A5

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Limit Switches
ManufacturerOMRON
Packaging-
Length27.8mm
Termination StylePC Pin
Width10.3mm
Operating Temperature-25℃~+80℃
Voltage Rating125V
Current Rating15A;600mA
Actuator StylePin Plunger
Operating Life50,000,000 cycles
CircuitSPDT
Voltage Rating (AC)250V
Switch Height-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
In-Stock: 1,022
1,022 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.456$ 1.46
10+$ 1.228$ 12.28
30+$ 1.1026$ 33.08
100+$ 0.9414$ 94.14
500+$ 0.8779$ 438.95
1,000+$ 0.8485$ 848.50
Standard Packaging100/Full Box
Better price for more quantity?
$