Yunxing SPT1BM470F12ORVZC
| Manufacturer |
Yunxing
Asian Brands |
| Mfr. Part # | SPT1BM470F12ORVZC |
| LCSC Part # | C2896670 |
| Package | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 47uF ±20% 80V TH |
| Description | 80V 47uF ±20% Through Hole,D8xL12mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Package | Through Hole,D8xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
218 
218
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3948 | $ 0.39 |
10+ | $ 0.3152 | $ 3.15 |
30+ | $ 0.28 | $ 8.40 |
100+ | $ 0.2372 | $ 23.72 |
500+ | $ 0.1974 | $ 98.70 |
1,000+ | $ 0.1852 | $ 185.20 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$