G-Switch GT-TC133B-H064-L1
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-TC133B-H064-L1 |
| LCSC Part # | C2896638 |
| Packaging | SMD,10x10mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 350gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,10x10mm | |
| with Bracket | Without Bracket | |
| PressForce | 3.5N | |
| Length | 10.1mm | |
| Height | 6.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 10.1mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 650 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 265
265 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0362 | $ 1.04 |
| 10+ | $ 0.9318 | $ 9.32 |
| 30+ | $ 0.8757 | $ 26.27 |
| 100+ | $ 0.8009 | $ 80.09 |
| 650+ | $ 0.7729 | $ 502.39 |
| 1,300+ | $ 0.7604 | $ 988.52 |
Standard Packaging650/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,10x10mm | |
| with Bracket | Without Bracket | |
| PressForce | 3.5N | |
| Length | 10.1mm | |
| Height | 6.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 10.1mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 650 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



