SHM DCH103Z56Y5VR6BL0A0
| Manufacturer |
SHM
Asian Brands |
| Mfr. Part # | DCH103Z56Y5VR6BL0A0 |
| LCSC Part # | C2896302 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP CER 10nF 3kV Y5V TH |
| Description | 3kV 10nF Y5V -20%~+80% Through Hole,P=10mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1201 $ 0.1141 | $ 0.57 |
50+ | $ 0.0946 $ 0.0899 | $ 4.50 |
150+ | $ 0.0818 $ 0.0778 | $ 11.67 |
500+ | $ 0.0723 $ 0.0687 | $ 34.35 |
2,500+ | $ 0.0646 $ 0.0614 | $ 153.50 |
5,000+ | $ 0.0608 $ 0.0578 | $ 289.00 |
Standard Packaging 500/Full
Bag | ||