SETsafe | SETfuse S115
| Manufacturer | SETsafe | SETfuseAsian Brands |
| MPN | S115 |
| LCSC Part # | C28963018 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Thermal Cutoffs (Thermal Fuses) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | SETsafe | SETfuse | |
| Packaging | Through Hole |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification applies to the alloy-type thermal cutoff S115. A thermal cutoff, also known as a thermal cut-out or thermal fuse, is a one-shot, non-resettable device. The alloy-type thermal cutoff uses a fusible alloy as the temperature-sensing element. The rated functioning temperature is the temperature at which the alloy-type thermal cutoff opens when heated under a load current of 10 mA, with a tolerance of Tf + 0 - 10 °C (GB/T 9816, EN 60691, K60691) or Tf ± 7 °C (J60691). The measured functioning temperature is the opening temperature measured when the device is immersed in an oil bath, carrying a load current of no more than 10 mA, and heated at a rate of 0.5 °C ~ 1 °C per minute. The holding temperature is the maximum temperature at which the device remains open-free when continuously carrying the rated current for 168 hours. The maximum temperature is the highest temperature the device can withstand within a specified time without impairing its mechanical and electrical characteristics. The rated current is used for classification of alloy-type thermal cutoffs, representing the maximum current permitted in a circuit that can be safely interrupted.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.245 | $ 1.23 |
| 50+ | $ 0.1941 | $ 9.71 |
| 150+ | $ 0.1722 | $ 25.83 |
| 500+ | $ 0.145 | $ 72.50 |
| 2,500+ | $ 0.1329 | $ 332.25 |
| 5,000+ | $ 0.1256 | $ 628.00 |
Standard Packaging500/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | SETsafe | SETfuse | |
| Packaging | Through Hole |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification applies to the alloy-type thermal cutoff S115. A thermal cutoff, also known as a thermal cut-out or thermal fuse, is a one-shot, non-resettable device. The alloy-type thermal cutoff uses a fusible alloy as the temperature-sensing element. The rated functioning temperature is the temperature at which the alloy-type thermal cutoff opens when heated under a load current of 10 mA, with a tolerance of Tf + 0 - 10 °C (GB/T 9816, EN 60691, K60691) or Tf ± 7 °C (J60691). The measured functioning temperature is the opening temperature measured when the device is immersed in an oil bath, carrying a load current of no more than 10 mA, and heated at a rate of 0.5 °C ~ 1 °C per minute. The holding temperature is the maximum temperature at which the device remains open-free when continuously carrying the rated current for 168 hours. The maximum temperature is the highest temperature the device can withstand within a specified time without impairing its mechanical and electrical characteristics. The rated current is used for classification of alloy-type thermal cutoffs, representing the maximum current permitted in a circuit that can be safely interrupted.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

