Images are for reference only
EDA Models

SHM DCH103M56Y5VR6BL7A0

Manufacturer
SHM
Asian Brands
Mfr. Part #
DCH103M56Y5VR6BL7A0
LCSC Part #
C2896286
Package
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP CER 10nF 3kV Y5V TH
Description
3kV 10nF Y5V ±20% Through Hole,P=7.5mm Ceramic Capacitors RoHS
Datasheet pdf icon SHM DCH103M56Y5VR6BL7A0

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer SHM
Package Through Hole,P=7.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8532249000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322490
INHTS 85322400
MXHTS 8532.24.99

Related Resources

Type Link
Datasheet pdf icon SHM DCH103M56Y5VR6BL7A0
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 500
Sales Unit Piece
In-Stock: 485
485 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.1428 $ 0.71
50+
$ 0.1144 $ 5.72
150+
$ 0.1002 $ 15.03
500+
$ 0.0824 $ 41.20
2,500+
$ 0.0738 $ 184.50
5,000+
$ 0.0696 $ 348.00
Standard Packaging 500/Full Bag
Better price for more quantity?
$