SHM DCH102K34YR N6FL5AR
| Manufacturer |
SHM
Asian Brands |
| Mfr. Part # | DCH102K34YR N6FL5AR |
| LCSC Part # | C2896226 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP CER 1nF 1kV TH |
| Description | 1nF ±10% 1kV Ceramic Capacitor Through Hole P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
110 
110
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0385 $ 0.0366 | $ 0.37 |
100+ | $ 0.0309 $ 0.0294 | $ 2.94 |
300+ | $ 0.0272 $ 0.0259 | $ 7.77 |
1,500+ | $ 0.0205 $ 0.0195 | $ 29.25 |
4,500+ | $ 0.0182 $ 0.0173 | $ 77.85 |
10,500+ | $ 0.0171 $ 0.0163 | $ 171.15 |
Standard Packaging 1500/Full
Box | ||
Better price for more quantity?
$