TI SN74HC175N
| Manufacturer | |
| MPN | SN74HC175N |
| LCSC Part # | C2896 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | QUADRUPLED-TYPE FLIP-FLOPS WITH CLEAR |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | DIP-16 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 4 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 21ns | |
| Quiescent Current | 8uA | |
| Hold Time | - | |
| Propagation Delay | 26ns@6V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These monolithic positive- edge- triggered D- type flip- flops have a direct clear (CLR) input. The 'HC175 feature complementary outputs from each flip- flop. Information at the data (D) inputs meeting the setup time requirements is transferred to the outputs on the positive- going edge of the clock (CLK) pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive- going edge of CLK. When CLK is at either the high or low level, the D input has no effect at the output.
Applications
- Buffer/Storage Registers
- Shift Registers
- Pattern Generators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4489 | $ 1.45 |
| 10+ | $ 1.2099 | $ 12.10 |
| 25+ | $ 1.0781 | $ 26.95 |
| 100+ | $ 0.9302 | $ 93.02 |
| 500+ | $ 0.8651 | $ 432.55 |
| 1,000+ | $ 0.8342 | $ 834.20 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | DIP-16 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 4 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 21ns | |
| Quiescent Current | 8uA | |
| Hold Time | - | |
| Propagation Delay | 26ns@6V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These monolithic positive- edge- triggered D- type flip- flops have a direct clear (CLR) input. The 'HC175 feature complementary outputs from each flip- flop. Information at the data (D) inputs meeting the setup time requirements is transferred to the outputs on the positive- going edge of the clock (CLK) pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive- going edge of CLK. When CLK is at either the high or low level, the D input has no effect at the output.
Applications
- Buffer/Storage Registers
- Shift Registers
- Pattern Generators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



