Honor Elec RVT1H151M1010
| Manufacturer | Honor ElecAsian Brands |
| MPN | RVT1H151M1010 |
| LCSC Part # | C2895736 |
| Packaging | SMD,D10xL10.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 150uF ±20% 50V SMD |
| Datasheet | Honor Elec RVT1H151M1010 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 150uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Capacitance | 150uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1378$ 0.1310 | $ 0.66 |
| 50+ | $ 0.1121$ 0.1065 | $ 5.33 |
| 150+ | $ 0.0992$ 0.0943 | $ 14.15 |
| 500+ | $ 0.0829$ 0.0788 | $ 39.40 |
| 2,500+ | $ 0.0752$ 0.0715 | $ 178.75 |
| 5,000+ | $ 0.0714$ 0.0679 | $ 339.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 150uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Capacitance | 150uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
C2895736 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



