TE Connectivity 1-640454-0
| Manufacturer | |
| MPN | 1-640454-0 |
| LCSC Part # | C2895598 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN HEADER 10POS 2.54mm SINGLE ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Material | Copper alloy | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Insulation Height | 7.75mm | |
| Length of Mating Pin | 7.49mm | |
| Length of End Connection Pin | 3.56mm | |
| Number of PINs | 10P | |
| Operating Temperature | -55℃~+105℃ | |
| Pitch | 2.54mm | |
| Contact Plating | Tin | |
| Current Rating | - | |
| Voltage Rating (Max) | 250V | |
| Row Spacing | - | |
| Pin Structure | 1x10P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 697
697 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5618$ 0.4045 | $ 0.40 |
| 10+ | $ 0.5022$ 0.3616 | $ 3.62 |
| 30+ | $ 0.4733$ 0.3408 | $ 10.22 |
| 100+ | $ 0.4443$ 0.3199 | $ 31.99 |
| 500+ | $ 0.4266$ 0.3072 | $ 153.60 |
| 1,000+ | $ 0.4169$ 0.3002 | $ 300.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Material | Copper alloy | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Insulation Height | 7.75mm | |
| Length of Mating Pin | 7.49mm | |
| Length of End Connection Pin | 3.56mm | |
| Number of PINs | 10P | |
| Operating Temperature | -55℃~+105℃ | |
| Pitch | 2.54mm | |
| Contact Plating | Tin | |
| Current Rating | - | |
| Voltage Rating (Max) | 250V | |
| Row Spacing | - | |
| Pin Structure | 1x10P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

