C&K 7215SPCWZBE22
| Manufacturer | |
| MPN | 7215SPCWZBE22 |
| LCSC Part # | C2895583 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 20V 20V DPDT Through Hole 100,000 cycles Through Hole Toggle Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 20V | |
| Width | 11.43mm | |
| Voltage Rating (AC) | 20V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | DPDT | |
| Switch Height | 28.45mm | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Life | 100,000 cycles | |
| Length | 12.7mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 20V | |
| Width | 11.43mm | |
| Voltage Rating (AC) | 20V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Circuit | DPDT | |
| Switch Height | 28.45mm | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Life | 100,000 cycles | |
| Length | 12.7mm |
Report an ErrorShow similar products (0) >
In-Stock: 47
47 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.9984 | $ 15.00 |
| 10+ | $ 12.6507 | $ 126.51 |
| 30+ | $ 12.3267 | $ 369.80 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 20V | |
| Width | 11.43mm | |
| Voltage Rating (AC) | 20V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | DPDT | |
| Switch Height | 28.45mm | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Life | 100,000 cycles | |
| Length | 12.7mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 20V | |
| Width | 11.43mm | |
| Voltage Rating (AC) | 20V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Circuit | DPDT | |
| Switch Height | 28.45mm | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Life | 100,000 cycles | |
| Length | 12.7mm |
Report an ErrorShow similar products (0) >
C2895583 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



