FOXCONN 3VM11201-D730-7H
| Manufacturer | FOXCONNAsian Brands |
| MPN | 3VM11201-D730-7H |
| LCSC Part # | C2895506 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1 -40℃~+85℃ 500mA Surface Mount, Right Angle SMD USB, DVI, HDMI Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | FOXCONN | |
| Packaging | SMD | |
| Number of Ports | 1 | |
| Connector Type | Mini DisplayPort (Mini DP) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | - | |
| Current Rating | 500mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,130
1,130 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0182 | $ 2.02 |
| 10+ | $ 1.7322 | $ 17.32 |
| 30+ | $ 1.5746 | $ 47.24 |
| 250+ | $ 1.3146 | $ 328.65 |
| 500+ | $ 1.235 | $ 617.50 |
| 1,000+ | $ 1.1992 | $ 1199.20 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | FOXCONN | |
| Packaging | SMD | |
| Number of Ports | 1 | |
| Connector Type | Mini DisplayPort (Mini DP) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | - | |
| Current Rating | 500mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C2895506 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



