PARALIGHT LRR8LPG6D251G
| Manufacturer |
PARALIGHT
Asian Brands |
| Mfr. Part # | LRR8LPG6D251G |
| LCSC Part # | C2895172 |
| Package | Through Hole,D=8mm |
| Customer # | |
| Key Attributes | LED EMERALD GREEN TH |
| Description | Emerald Green LED Indication - Discrete 2.9V Through Hole,D=8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Package | Through Hole,D=8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
In-Stock:
13,725
13,725
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0906 | $ 0.45 |
50+ | $ 0.0804 | $ 4.02 |
150+ | $ 0.0753 | $ 11.30 |
450+ | $ 0.0673 | $ 30.29 |
2,550+ | $ 0.0642 | $ 163.71 |
4,950+ | $ 0.0627 | $ 310.37 |
Standard Packaging 150/Full
Bag | ||
Better price for more quantity?
$