DIODES PAM8320RDR
| Manufacturer | |
| Mfr. Part # | PAM8320RDR |
| LCSC Part # | C2895159 |
| Package | SO-16-EP |
| Customer # | |
| Key Attributes | 20W Mono Class-D Audio Amplifier |
| Description | 15mA 1-Channel 20W×1@4Ω Class D SO-16-EP Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | DIODES | |
| Package | SO-16-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,665
2,665
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6156 | $ 0.62 |
10+ | $ 0.4998 | $ 5.00 |
30+ | $ 0.4427 | $ 13.28 |
100+ | $ 0.3856 | $ 38.56 |
500+ | $ 0.3523 | $ 176.15 |
1,000+ | $ 0.3332 | $ 333.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$