YW 2SC3356
| Manufacturer | YWAsian Brands |
| MPN | 2SC3356 |
| LCSC Part # | C2895097 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 12V 100mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YW | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 7GHz | |
| Collector - Emitter Voltage VCEO | 12V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 3V | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low noise, high frequency
- Low noise and high gain.
- High power gain
- High power gain.
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YW | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 7GHz | |
| Collector - Emitter Voltage VCEO | 12V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 3V | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low noise, high frequency
- Low noise and high gain.
- High power gain
- High power gain.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



