HTCSEMI HT74HC595ARZ
| Manufacturer | HTCSEMIAsian Brands |
| MPN | HT74HC595ARZ |
| LCSC Part # | C2895054 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 8-Bit Serial-Input/Serial or Parallel-Output Shift Register with Latched 3-State Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | HTCSEMI | |
| Packaging | SOIC-16 | |
| Operating temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 24ns@6V,50pF | |
| Function | Serial-to-Serial or Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HT74HC595A is identical in pinout to the LS/ALS595. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LS/ALSTTL outputs. The HT74HC595A consists of an 8-bit shift register and an 8-bit D-type latch with three-state parallel outputs. The shift register accepts serial data and provides a serial output. The shift register also provides parallel data to the 8-bit latch. The shift register and latch have independent clock inputs. This device also has an asynchronous reset for the shift register. Outputs Directly Interface to CMOS, NMOS, and TTL • Operating Voltage Range: 2.0 to 6.0 V • Low Input Current: 1.0 μA High Noise Immunity Characteristic of CMOS Devices
Features
- Output directly interfaces with CMOS, NMOS, and TTL
- Operating voltage range: 2.0 to 6.0 V
- Low input current: 1.0 μA
- High noise immunity with CMOS devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1699 | $ 0.85 |
| 50+ | $ 0.1368 | $ 6.84 |
| 150+ | $ 0.1226 | $ 18.39 |
| 500+ | $ 0.105 | $ 52.50 |
| 2,500+ | $ 0.0887 | $ 221.75 |
| 5,000+ | $ 0.0839 | $ 419.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | HTCSEMI | |
| Packaging | SOIC-16 | |
| Operating temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 24ns@6V,50pF | |
| Function | Serial-to-Serial or Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HT74HC595A is identical in pinout to the LS/ALS595. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LS/ALSTTL outputs. The HT74HC595A consists of an 8-bit shift register and an 8-bit D-type latch with three-state parallel outputs. The shift register accepts serial data and provides a serial output. The shift register also provides parallel data to the 8-bit latch. The shift register and latch have independent clock inputs. This device also has an asynchronous reset for the shift register. Outputs Directly Interface to CMOS, NMOS, and TTL • Operating Voltage Range: 2.0 to 6.0 V • Low Input Current: 1.0 μA High Noise Immunity Characteristic of CMOS Devices
Features
- Output directly interfaces with CMOS, NMOS, and TTL
- Operating voltage range: 2.0 to 6.0 V
- Low input current: 1.0 μA
- High noise immunity with CMOS devices
C2895054 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



