HCTL HC-TYPE-C-16P-01M
| Manufacturer | HCTLAsian Brands |
| MPN | HC-TYPE-C-16P-01M |
| LCSC Part # | C2894899 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN RCPT Type-C 16POS SMD R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HCTL | |
| Packaging | SMD | |
| Current Rating-Power | 5A | |
| Protocol Standard | - | |
| Number of Ports | 1 | |
| Number of Contacts | 16P | |
| Connector Type | Type-C | |
| Voltage Rating | 100V | |
| Operating Temperature | -30℃~+85℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HCTL | |
| Packaging | SMD | |
| Current Rating-Power | 5A | |
| Protocol Standard | - | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Number of Contacts | 16P | |
| Connector Type | Type-C | |
| Voltage Rating | 100V | |
| Operating Temperature | -30℃~+85℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
Report an ErrorShow similar products (0) >
In-Stock: 1,555
1,555 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4827 | $ 0.48 |
| 10+ | $ 0.3832 | $ 3.83 |
| 30+ | $ 0.3408 | $ 10.22 |
| 100+ | $ 0.2886 | $ 28.86 |
| 500+ | $ 0.2544 | $ 127.20 |
| 1,200+ | $ 0.2397 | $ 287.64 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HCTL | |
| Packaging | SMD | |
| Current Rating-Power | 5A | |
| Protocol Standard | - | |
| Number of Ports | 1 | |
| Number of Contacts | 16P | |
| Connector Type | Type-C | |
| Voltage Rating | 100V | |
| Operating Temperature | -30℃~+85℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HCTL | |
| Packaging | SMD | |
| Current Rating-Power | 5A | |
| Protocol Standard | - | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Number of Contacts | 16P | |
| Connector Type | Type-C | |
| Voltage Rating | 100V | |
| Operating Temperature | -30℃~+85℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
Report an ErrorShow similar products (0) >
C2894899 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



