HUAYI HYG053N10NS1B
| Manufacturer | HUAYIAsian Brands |
| MPN | HYG053N10NS1B |
| LCSC Part # | C2894735 |
| Packaging | TO-263-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 120A TO-263-2L |
| Datasheet | HUAYI HYG053N10NS1B |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUAYI | |
| Packaging | TO-263-2L | |
| Output Capacitance(Coss) | 1.41nF | |
| Pd - Power Dissipation | 187.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Reverse Transfer Capacitance (Crss@Vds) | 76pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.036nF | |
| Gate Charge(Qg) | 70nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUAYI | |
| Packaging | TO-263-2L | |
| Output Capacitance(Coss) | 1.41nF | |
| Pd - Power Dissipation | 187.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 120A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Reverse Transfer Capacitance (Crss@Vds) | 76pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.036nF | |
| Gate Charge(Qg) | 70nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 100V/120A RDSON = 4.8 mΩ (typ.) @ VGS = 10V
- 100% Avalanche Tested
- Reliable and Rugged Halogen-Free Devices Available (RoHS Compliant)
Applications
AI Translation
- Switching application
- Power management for inverter systems
- Battery management
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 8,319
8,319 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5557$ 0.5280 | $ 0.53 |
| 10+ | $ 0.4478$ 0.4255 | $ 4.26 |
| 30+ | $ 0.4004$ 0.3804 | $ 11.41 |
| 100+ | $ 0.3432$ 0.3261 | $ 32.61 |
| 500+ | $ 0.2811$ 0.2671 | $ 133.55 |
| 800+ | $ 0.2648$ 0.2516 | $ 201.28 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUAYI | |
| Packaging | TO-263-2L | |
| Output Capacitance(Coss) | 1.41nF | |
| Pd - Power Dissipation | 187.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Reverse Transfer Capacitance (Crss@Vds) | 76pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.036nF | |
| Gate Charge(Qg) | 70nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUAYI | |
| Packaging | TO-263-2L | |
| Output Capacitance(Coss) | 1.41nF | |
| Pd - Power Dissipation | 187.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 120A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Reverse Transfer Capacitance (Crss@Vds) | 76pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.036nF | |
| Gate Charge(Qg) | 70nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 100V/120A RDSON = 4.8 mΩ (typ.) @ VGS = 10V
- 100% Avalanche Tested
- Reliable and Rugged Halogen-Free Devices Available (RoHS Compliant)
Applications
AI Translation
- Switching application
- Power management for inverter systems
- Battery management
C2894735 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HYG042N10NS1B | HUAYI | TO-263-2L | 768 | $ 1.0855 | ||
| HYG065N15NS1B | HUAYI | TO-263-2L | 317 | $ 2.0149 | ||
| HYG028N10NS1B | HUAYI | TO-263-2L | 796 | $ 1.4534 | ||
| HYG043N10NS2B | HUAYI | TO-263-2L | 3 | $ 0.7895 | ||
| HY3810B | HUAYI | TO-263-2L | 154 | $ 1.3619 | ||
| HY3312B | HUAYI | TO-263-2L | 2 | $ 0.4602 | ||
| HY045N10B | HUAYI | TO-263-2 | 0 | $ 0.9147 | ||
| HY029N10B | HUAYI | TO-263-2 | 0 | $ 1.2618 | ||
| HYG050N13NS1B | HUAYI | TO-263-2 | 0 | $ 2.7099 | ||
| HYG035N10NS2B | HUAYI | TO-263-2L | 0 | $ 1.3241 |



