Shun Xiang Nuo SMMS0650-680M
| Manufacturer |
Shun Xiang Nuo
Asian Brands |
| Mfr. Part # | SMMS0650-680M |
| LCSC Part # | C2894721 |
| Package | SMD,7.1x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 1.5A 442mΩ SMD,6.6x7.1mm |
| Description | 1.5A 68uH 2A 442mΩ ±20% SMD,7.1x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Package | SMD,7.1x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
67,285
67,285
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1815 $ 0.1634 | $ 0.82 |
50+ | $ 0.1445 $ 0.1301 | $ 6.51 |
150+ | $ 0.1264 $ 0.1138 | $ 17.07 |
1,000+ | $ 0.0933 $ 0.0840 | $ 84.00 |
2,000+ | $ 0.0889 $ 0.0801 | $ 160.20 |
5,000+ | $ 0.0862 $ 0.0776 | $ 388.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$