VO CR1/4W-220Ω±5%-ST52
| Manufacturer |
VO
Asian Brands |
| Mfr. Part # | CR1/4W-220Ω±5%-ST52 |
| LCSC Part # | C2894672 |
| Package | Through Hole,D2.7xL6.2mm |
| Customer # | |
| Key Attributes | RES 220Ω ±5% 250mW Through Hole,D2.7xL6.2mm |
| Description | 220Ω 250mW 250V Carbon Film Resistor ±350ppm/℃ ±5% Through Hole,D2.7xL6.2mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Package | Through Hole,D2.7xL6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,500
3,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0037 | $ 0.37 |
1,000+ | $ 0.0029 | $ 2.90 |
5,000+ | $ 0.0022 | $ 11.00 |
10,000+ | $ 0.002 | $ 20.00 |
50,000+ | $ 0.0017 | $ 85.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$