TAI-TECH WCM3216F2SF-121T04
| Manufacturer | TAI-TECHAsian Brands |
| MPN | WCM3216F2SF-121T04 |
| LCSC Part # | C2894330 |
| Packaging | SMD-4P,3.2x1.6mm |
| Customer # | |
| Key Attributes | 300mΩ 2 120Ω@100MHz SMD-4P,3.2x1.6mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,3.2x1.6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 120Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,3.2x1.6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 120Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High common-mode impedance at high frequencies for excellent noise suppression performance.
- WCM3216F2SF series achieves compact and low-profile design with dimensions of 3.2×1.6×2.0mm.
- 100% lead-free, halogen-free, and RoHS compliant.
- Operating temperature range: -40~+125℃ (including self-heating).
In-Stock: 1,975
1,975 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0991 | $ 0.50 |
| 50+ | $ 0.0804 | $ 4.02 |
| 150+ | $ 0.071 | $ 10.65 |
| 500+ | $ 0.064 | $ 32.00 |
| 2,000+ | $ 0.0607 | $ 121.40 |
| 4,000+ | $ 0.0579 | $ 231.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,3.2x1.6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 120Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,3.2x1.6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 120Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High common-mode impedance at high frequencies for excellent noise suppression performance.
- WCM3216F2SF series achieves compact and low-profile design with dimensions of 3.2×1.6×2.0mm.
- 100% lead-free, halogen-free, and RoHS compliant.
- Operating temperature range: -40~+125℃ (including self-heating).
C2894330 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



