STE 3B2A223KD135072065025ES0
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | 3B2A223KD135072065025ES0 |
| LCSC Part # | C2894157 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP FILM 22nF ±10% 100V TH |
| Description | 22nF ±10% 100V Film Capacitor Metallized Polyester Through Hole P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | STE | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
570
570
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0656 | $ 0.66 |
100+ | $ 0.0529 | $ 5.29 |
300+ | $ 0.0465 | $ 13.95 |
1,000+ | $ 0.0362 | $ 36.20 |
5,000+ | $ 0.0324 | $ 162.00 |
10,000+ | $ 0.0305 | $ 305.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$