STE LB2E805KV1B0320220130ES0
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | LB2E805KV1B0320220130ES0 |
| LCSC Part # | C2894064 |
| Package | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | CAP FILM 8uF ±10% 250V TH |
| Description | 8uF ±10% 250V Film Capacitor Metallized Polyester Through Hole P=27.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | STE | |
| Package | Through Hole,P=27.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
55
55
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4557 | $ 0.46 |
10+ | $ 0.3652 | $ 3.65 |
30+ | $ 0.3259 | $ 9.78 |
100+ | $ 0.2445 | $ 24.45 |
500+ | $ 0.2218 | $ 110.90 |
1,000+ | $ 0.2098 | $ 209.80 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$