STE L22E334KN128125100055EOZ
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | L22E334KN128125100055EOZ |
| LCSC Part # | C2893900 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP FILM 330nF ±10% 250V TH |
| Description | ±10% 250V 330nF -40℃~+125℃ Metallized Polyester Through Hole,P=10mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | STE | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
710 
710
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0684 | $ 0.68 |
100+ | $ 0.055 | $ 5.50 |
300+ | $ 0.0482 | $ 14.46 |
1,000+ | $ 0.0373 | $ 37.30 |
5,000+ | $ 0.0333 | $ 166.50 |
10,000+ | $ 0.0313 | $ 313.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$