STE L22S333JN1B0120085045EOZ
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | L22S333JN1B0120085045EOZ |
| LCSC Part # | C2893749 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP FILM 33nF ±5% 450V TH |
| Description | ±5% 450V 33nF -40℃~+125℃ Metallized Polyester Through Hole,P=10mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | STE | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
460 
460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0471 | $ 0.47 |
100+ | $ 0.0378 | $ 3.78 |
300+ | $ 0.0332 | $ 9.96 |
1,000+ | $ 0.0254 | $ 25.40 |
5,000+ | $ 0.0227 | $ 113.50 |
10,000+ | $ 0.0212 | $ 212.00 |
20,000+ | $ 0.021 | $ 420.00 |
40,000+ | $ 0.0208 | $ 832.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$