LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA128PA product image
  • INA128PA thumbnail 1
  • INA128PA thumbnail 2
  • INA128PA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA128PARoHS

Manufacturer
MPN
INA128PA
LCSC Part #
C28937
Packaging
PDIP-8
Customer #
Key Attributes
Precision, Low Power Instrumentation Amplifiers
Datasheetpdf iconTI INA128PA
In-Stock: 562
562 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.0766$ 10.08
10+$ 8.5659$ 85.66
30+$ 7.6459$ 229.38
100+$ 6.8735$ 687.35
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingPDIP-8
Settling time7us
Number of Channels1
Vos - Input Offset Voltage50uV
Slew Rate7V/us
Input Offset Current(Ios)10nA
Input offset current drift(Ios TC)30pA/℃
FeaturesExternal resistor gain;Overvoltage protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current5nA
Output Current15mA
Noise density(eN)8nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)500nV/℃
Quiescent Current700uA
Gain Bandwidth Product-
Dual Supply-18V~-2.25V;2.25V~18V
Single Supply4.5V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The INA128 and INA129 are low power, general purpose instrumentation amplifiers offering excellent accuracy. The versatile 3-op amp design and small size make them ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth even at high gain (200kHz at G = 100). A single external resistor sets any gain from 1 to 10,000. The INA128 provides an industry-standard gain equation; the INA129 gain equation is compatible with the AD620. The INA128/INA129 is laser trimmed for very low offset voltage (50μV), drift (0.5μV/°C) and high common-mode rejection (120dB at a ≥ 100). It operates with power supplies as low as ±2.25V and quiescent current is only 700μA — ideal for battery-operated systems. Internal input protection can withstand up to ±40V without damage. The INA128/INA129 is available in 8-pin plastic DIP and SO-8 surface-mount packages, specified for the -40°C to +85°C temperature range. The INA128 is also available in a dual configuration, the INA2128.

Features

AI Translation
  • LOW OFFSET VOLTAGE: 50μV max
  • LOW DRIFT: 0.5μV/°C max
  • LOW INPUT BIAS CURRENT: 5nA max
  • HIGH CMR: 120dB min
  • INPUTS PROTECTED TO ±40V
  • WIDE SUPPLY RANGE: ±2.25V to ±18V
  • LOW QUIESCENT CURRENT: 700μA
  • 8-PIN PLASTIC DIP, SO-8

Applications

AI Translation
  • BRIDGE AMPLIFIER
  • THERMOCOUPLE AMPLIFIER
  • RTD SENSOR AMPLIFIER
  • MEDICAL INSTRUMENTATION
  • DATA ACQUISITION