STE 2B2A333JN1B0130110050ES0
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | 2B2A333JN1B0130110050ES0 |
| LCSC Part # | C2893473 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP FILM 33nF ±5% 100V TH |
| Description | 33nF -40℃~105℃ ±5% 100V Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | STE | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0479 | $ 0.48 |
100+ | $ 0.0385 | $ 3.85 |
500+ | $ 0.029 | $ 14.50 |
1,000+ | $ 0.0255 | $ 25.50 |
5,000+ | $ 0.0226 | $ 113.00 |
10,000+ | $ 0.0212 | $ 212.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$