TE Connectivity 3-1734577-1
| Manufacturer | |
| MPN | 3-1734577-1 |
| LCSC Part # | C2892781 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN MOD JACK TH SHIELDED |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Jacks | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| Number of Ports | 1 | |
| Shielding | Shielded | |
| Mounting Type | Through Hole | |
| LED | Non-LED | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 494
494 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9454 | $ 1.95 |
| 10+ | $ 1.6217 | $ 16.22 |
| 30+ | $ 1.4444 | $ 43.33 |
| 100+ | $ 1.2427 | $ 124.27 |
| 500+ | $ 1.1533 | $ 576.65 |
| 1,000+ | $ 1.1142 | $ 1114.20 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



