EVERLIGHT ALS-PDT144-6C/L451
| Manufacturer | |
| Mfr. Part # | ALS-PDT144-6C/L451 |
| LCSC Part # | C2892766 |
| Package | Through Hole,D=3mm |
| Customer # | |
| Description | 3V~24V Through Hole,D=3mm Ambient Light, IR, UV Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | EVERLIGHT | |
| Package | Through Hole,D=3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5,300
5,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1027 | $ 0.51 |
50+ | $ 0.0828 | $ 4.14 |
150+ | $ 0.0728 | $ 10.92 |
1,000+ | $ 0.0609 | $ 60.90 |
2,000+ | $ 0.0549 | $ 109.80 |
5,000+ | $ 0.0519 | $ 259.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$