LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI BZV55C6V8 product image
  • BZV55C6V8 thumbnail 1
  • BZV55C6V8 thumbnail 2
  • BZV55C6V8 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YONGYUTAI BZV55C6V8RoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
BZV55C6V8
LCSC Part #
C2892639
Packaging
LL-34
Customer #
Key Attributes
DIODE ZENER 6.8V 500mW LL-34
Datasheetpdf iconYONGYUTAI BZV55C6V8

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingLL-34
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@3V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)6.4V~7.2V
Zener Voltage(Nom)6.8V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2500
Sales UnitPiece
In-Stock: 4,850
4,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.013$ 0.65
500+$ 0.0102$ 5.10
2,500+$ 0.0086$ 21.50
5,000+$ 0.0076$ 38.00
25,000+$ 0.0068$ 170.00
50,000+$ 0.0063$ 315.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$