YONGYUTAI BZV55C6V2
| Manufacturer |
YONGYUTAI
Asian Brands |
| MPN | BZV55C6V2 |
| LCSC Part # | C2892636 |
| Packaging | LL-34 |
| Customer # | |
| Key Attributes | DIODE ZENER 6.2V 500mW LL-34 |
| Description | Zener Diode Independent 6.2V 500mW Surface Mount LL-34 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | LL-34 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
18,380
18,380
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0142 | $ 0.28 |
200+ | $ 0.0112 | $ 2.24 |
600+ | $ 0.0095 | $ 5.70 |
2,500+ | $ 0.0077 | $ 19.25 |
10,000+ | $ 0.0069 | $ 69.00 |
20,000+ | $ 0.0064 | $ 128.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$