LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI RLZTE-114.3B product image
  • RLZTE-114.3B thumbnail 1
  • RLZTE-114.3B thumbnail 2
  • RLZTE-114.3B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI RLZTE-114.3BRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
RLZTE-114.3B
LCSC Part #
C2892626
Packaging
LL-34
Customer #
Key Attributes
DIODE ZENER 4.3V 500mW LL-34
Datasheetpdf iconYONGYUTAI RLZTE-114.3B
In-Stock: 2,020
2,020 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0218$ 0.44
200+$ 0.0173$ 3.46
600+$ 0.0148$ 8.88
2,500+$ 0.0114$ 28.50
10,000+$ 0.0101$ 101.00
20,000+$ 0.0094$ 188.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingLL-34
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+175℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)75Ω
Diode Configuration1 Independent
Zener Voltage(Range)4V~4.6V
Zener Voltage(Nom)4.3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2500
Sales UnitPiece