YONGYUTAI BZV55C3V3
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | BZV55C3V3 |
| LCSC Part # | C2892618 |
| Packaging | LL-34 |
| Customer # | |
| Key Attributes | DIODE ZENER 3.3V 500mW LL-34 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | LL-34 | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA | |
| Impedance(Zzt) | 85Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 3.1V~3.5V | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.012 | $ 0.24 |
| 200+ | $ 0.0094 | $ 1.88 |
| 600+ | $ 0.0079 | $ 4.74 |
| 2,500+ | $ 0.0073 | $ 18.25 |
| 10,000+ | $ 0.0066 | $ 66.00 |
| 20,000+ | $ 0.0062 | $ 124.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



