LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
YONGYUTAI BZV55C2V7 product image
  • BZV55C2V7 thumbnail 1
  • BZV55C2V7 thumbnail 2
  • BZV55C2V7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YONGYUTAI BZV55C2V7RoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
BZV55C2V7
LCSC Part #
C2892612
Packaging
LL-34
Customer #
Key Attributes
DIODE ZENER 2.7V 500mW LL-34
Datasheetpdf iconYONGYUTAI BZV55C2V7

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingLL-34
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)85Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.5V~2.9V
Zener Voltage(Nom)2.7V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2500
Sales UnitPiece
In-Stock: 3,720
3,720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0119$ 0.0114$ 0.23
200+$ 0.0093$ 0.0089$ 1.78
600+$ 0.0078$ 0.0075$ 4.50
2,500+$ 0.0066$ 0.0063$ 15.75
10,000+$ 0.0058$ 0.0056$ 56.00
20,000+$ 0.0054$ 0.0052$ 104.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$