LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI BZV55C12 product image
  • BZV55C12 thumbnail 1
  • BZV55C12 thumbnail 2
  • BZV55C12 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YONGYUTAI BZV55C12RoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
BZV55C12
LCSC Part #
C2892594
Packaging
LL-34
Customer #
Key Attributes
DIODE ZENER 12V 500mW LL-34
Datasheetpdf iconYONGYUTAI BZV55C12

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingLL-34
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@9.1V
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.4V~12.7V
Zener Voltage(Nom)12V
Impedance(Zzk)90Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2500
Sales UnitPiece
In-Stock: 7,920
7,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0133$ 0.27
200+$ 0.0104$ 2.08
600+$ 0.0088$ 5.28
2,500+$ 0.0077$ 19.25
10,000+$ 0.0068$ 68.00
20,000+$ 0.0064$ 128.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$