LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI UDZSTE-176.8B product image
  • UDZSTE-176.8B thumbnail 1
  • UDZSTE-176.8B thumbnail 2
  • UDZSTE-176.8B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI UDZSTE-176.8BRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
UDZSTE-176.8B
LCSC Part #
C2892587
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 6.8V 200mW SOD-323
Datasheetpdf iconYONGYUTAI UDZSTE-176.8B
In-Stock: 2,860
2,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0314$ 0.63
200+$ 0.0248$ 4.96
600+$ 0.0212$ 12.72
3,000+$ 0.0172$ 51.60
9,000+$ 0.0153$ 137.70
21,000+$ 0.0143$ 300.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)2uA
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)6.4V~7.2V
Zener Voltage(Nom)6.8V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece