LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI UDZSTE-175.6B product image
  • UDZSTE-175.6B thumbnail 1
  • UDZSTE-175.6B thumbnail 2
  • UDZSTE-175.6B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI UDZSTE-175.6BRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
UDZSTE-175.6B
LCSC Part #
C2892583
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 5.6V 200mW SOD-323
Datasheetpdf iconYONGYUTAI UDZSTE-175.6B
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.025$ 0.50
200+$ 0.0198$ 3.96
600+$ 0.0169$ 10.14
3,000+$ 0.0138$ 41.40
9,000+$ 0.0123$ 110.70
21,000+$ 0.0115$ 241.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)1uA@2V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.2V~6V
Zener Voltage(Nom)5.6V
Impedance(Zzk)400Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece