LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI UDZSTE-174.7B product image
  • UDZSTE-174.7B thumbnail 1
  • UDZSTE-174.7B thumbnail 2
  • UDZSTE-174.7B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI UDZSTE-174.7BRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
UDZSTE-174.7B
LCSC Part #
C2892582
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 47V 200mW SOD-323
Datasheetpdf iconYONGYUTAI UDZSTE-174.7B
In-Stock: 2,320
2,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0206$ 0.41
200+$ 0.0161$ 3.22
600+$ 0.0136$ 8.16
3,000+$ 0.0109$ 32.70
9,000+$ 0.0096$ 86.40
21,000+$ 0.0088$ 184.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@35V
Impedance(Zzt)100Ω
Diode Configuration1 Independent
Zener Voltage(Range)44V~50V
Zener Voltage(Nom)47V
Impedance(Zzk)750Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece