LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
KUU KESLP1608V05 product image
  • KESLP1608V05 thumbnail 1
  • KESLP1608V05 thumbnail 2
  • KESLP1608V05 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

KUU KESLP1608V05RoHS

Manufacturer
KUUAsian Brands
MPN
KESLP1608V05
LCSC Part #
C2892559
Packaging
0603
Customer #
Key Attributes
VARISTOR 100V~160V 0603
Datasheetpdf iconKUU KESLP1608V05

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerKUU
Packaging0603
Clamping Voltage200V
Rated Wattage-
Energy-
Capacitance0.5pF@1MHz
Maximum DC Volts15V
Maximum AC Volts-
Varistor Voltage100V~160V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.021$ 0.0105$ 0.21
200+$ 0.0168$ 0.0084$ 1.68
600+$ 0.0144$ 0.0072$ 4.32
4,000+$ 0.0106$ 0.0053$ 21.20
8,000+$ 0.0094$ 0.0047$ 37.60
20,000+$ 0.0087$ 0.0044$ 88.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$