KUU KESD203
| Manufacturer | KUUAsian Brands |
| MPN | KESD203 |
| LCSC Part # | C2892489 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 40VC Clamp ESD DIODE 0402 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | 0402 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | - | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | 0402 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | - |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | - | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-low capacitance: 0.05pF typical
- Low leakage current: <100nA
- Fast response time: <1ns
- Bidirectional, single-line protection
- IEC 61000-4-2 (ESD air discharge): 15kV
- IEC 61000-4-2 (ESD contact discharge): 8kV
Applications
AI Translation
- USB 3.0/3.1 interface
- HDMI 1.3/1.4/2.0 interface
- RF antenna
- SATA and eSATA interface
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0425 | $ 0.85 |
| 200+ | $ 0.0355 | $ 7.10 |
| 600+ | $ 0.0316 | $ 18.96 |
| 2,000+ | $ 0.0293 | $ 58.60 |
| 10,000+ | $ 0.0253 | $ 253.00 |
| 20,000+ | $ 0.0242 | $ 484.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | 0402 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | - | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | 0402 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | - |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | - | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-low capacitance: 0.05pF typical
- Low leakage current: <100nA
- Fast response time: <1ns
- Bidirectional, single-line protection
- IEC 61000-4-2 (ESD air discharge): 15kV
- IEC 61000-4-2 (ESD contact discharge): 8kV
Applications
AI Translation
- USB 3.0/3.1 interface
- HDMI 1.3/1.4/2.0 interface
- RF antenna
- SATA and eSATA interface
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



