KUU KSMAJ26CA-E3/61
| Manufacturer | KUUAsian Brands |
| MPN | KSMAJ26CA-E3/61 |
| LCSC Part # | C2892455 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | TVS DIODE 26VWM 42.1VC SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | SMA | |
| Clamping Voltage | 42.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 9.5A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | - | |
| Voltage - Breakdown | 28.9V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package.
- Glass passivated chip junction in SMA Package
- Excellent clamping capability.
- Low zener impedance.
- 400W peak pulse power capability on 10/1000μs waveform.
- Typical IR less than 1μμ above 13V.
- Fast response time: typically less than 1.0ps from 0 Volts to BV min.
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0298 | $ 0.60 |
| 200+ | $ 0.0237 | $ 4.74 |
| 600+ | $ 0.0203 | $ 12.18 |
| 5,000+ | $ 0.0159 | $ 79.50 |
| 10,000+ | $ 0.0141 | $ 141.00 |
| 20,000+ | $ 0.0132 | $ 264.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | SMA | |
| Clamping Voltage | 42.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 9.5A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | - | |
| Voltage - Breakdown | 28.9V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package.
- Glass passivated chip junction in SMA Package
- Excellent clamping capability.
- Low zener impedance.
- 400W peak pulse power capability on 10/1000μs waveform.
- Typical IR less than 1μμ above 13V.
- Fast response time: typically less than 1.0ps from 0 Volts to BV min.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



