KUU KSMAJ26A-E3/61
| Manufacturer | KUUAsian Brands |
| MPN | KSMAJ26A-E3/61 |
| LCSC Part # | C2892454 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | TVS DIODE 26VWM 42.1VC SMA |
| Datasheet | KUU KSMAJ26A-E3/61 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | SMA | |
| Clamping Voltage | 42.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 9.5A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | SMA | |
| Clamping Voltage | 42.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 9.5A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package.
- Glass passivated chip junction in SMA Package
- Excellent clamping capability.
- Low zener impedance.
- 400W peak pulse power capability on 10/1000μs waveform.
- Typical IR less than 1μμ above 13V.
- Fast response time: typically less than 1.0ps from 0 Volts to BV min.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0312 | $ 0.62 |
| 200+ | $ 0.0247 | $ 4.94 |
| 600+ | $ 0.0211 | $ 12.66 |
| 1,800+ | $ 0.0162 | $ 29.16 |
| 10,800+ | $ 0.0143 | $ 154.44 |
| 19,800+ | $ 0.0133 | $ 263.34 |
Standard Packaging1800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | SMA | |
| Clamping Voltage | 42.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 9.5A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | SMA | |
| Clamping Voltage | 42.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 9.5A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package.
- Glass passivated chip junction in SMA Package
- Excellent clamping capability.
- Low zener impedance.
- 400W peak pulse power capability on 10/1000μs waveform.
- Typical IR less than 1μμ above 13V.
- Fast response time: typically less than 1.0ps from 0 Volts to BV min.
C2892454 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



