KUU K2920L050DR
| Manufacturer | KUUAsian Brands |
| MPN | K2920L050DR |
| LCSC Part # | C2892444 |
| Packaging | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 500mA 2920 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 500mA | |
| Current - Max | 10A | |
| Power Dissipation | 1.5W | |
| Trip Current | 1A | |
| Height | 1.25mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Resistance @ 25℃ | 180mΩ | |
| Time to Trip(Max) | 3s | |
| Resistance - Post Trip (R1) (Max) | 1.4Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface Mount Devices
- Standard 7555mm(2920mils) footprint
- Surface mount packaging for automated assembly
- Compatible with Pb and Pb -free solder re flow profiles
- UL(Pending), C-UL(Pending), TUV(Pending)
- RoHS, Reach, HF compliance
Applications
AI Translation
- Computer mother borad, Modem
- Industrial controls
- IEEE ports
- Portable electronics
In-Stock: 835
835 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0935 | $ 0.47 |
| 50+ | $ 0.075 | $ 3.75 |
| 150+ | $ 0.0658 | $ 9.87 |
| 1,500+ | $ 0.0537 | $ 80.55 |
| 3,000+ | $ 0.0481 | $ 144.30 |
| 4,500+ | $ 0.0454 | $ 204.30 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 500mA | |
| Current - Max | 10A | |
| Power Dissipation | 1.5W | |
| Trip Current | 1A | |
| Height | 1.25mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Resistance @ 25℃ | 180mΩ | |
| Time to Trip(Max) | 3s | |
| Resistance - Post Trip (R1) (Max) | 1.4Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface Mount Devices
- Standard 7555mm(2920mils) footprint
- Surface mount packaging for automated assembly
- Compatible with Pb and Pb -free solder re flow profiles
- UL(Pending), C-UL(Pending), TUV(Pending)
- RoHS, Reach, HF compliance
Applications
AI Translation
- Computer mother borad, Modem
- Industrial controls
- IEEE ports
- Portable electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



