KUU K1812L200DR
| Manufacturer | KUUAsian Brands |
| MPN | K1812L200DR |
| LCSC Part # | C2892439 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 8V 2A 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 8V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.2W | |
| Trip Current | 4A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 20mΩ | |
| Resistance - Post Trip (R1) (Max) | 80mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface Mount Devices
- Standard 4532mm(1812mils) footprint
- Surface mount packaging for automated assembly
- Compatible with Pb and Pb - free solder reflow profiles.
- UL(E352136), C - UL(E352136), TUV(R50322001)
- RoHS, Reach, HF compliance
Applications
AI Translation
- Over current and over temperature protection of automotive electronics
- PC motherboards, Hard disk driver, and PC peripherals
- POS Equipment
- USB port protection
- HDMI source protection
In-Stock: 800
800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0483 | $ 0.48 |
| 100+ | $ 0.0434 | $ 4.34 |
| 300+ | $ 0.041 | $ 12.30 |
| 1,500+ | $ 0.0351 | $ 52.65 |
| 4,500+ | $ 0.0336 | $ 151.20 |
| 10,500+ | $ 0.0329 | $ 345.45 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 8V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.2W | |
| Trip Current | 4A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 20mΩ | |
| Resistance - Post Trip (R1) (Max) | 80mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface Mount Devices
- Standard 4532mm(1812mils) footprint
- Surface mount packaging for automated assembly
- Compatible with Pb and Pb - free solder reflow profiles.
- UL(E352136), C - UL(E352136), TUV(R50322001)
- RoHS, Reach, HF compliance
Applications
AI Translation
- Over current and over temperature protection of automotive electronics
- PC motherboards, Hard disk driver, and PC peripherals
- POS Equipment
- USB port protection
- HDMI source protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



