KUU K1812L075PR
| Manufacturer | KUUAsian Brands |
| MPN | K1812L075PR |
| LCSC Part # | C2892435 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 750mA 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 800mW | |
| Trip Current | 1.5A | |
| Height | 1mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 110mΩ | |
| Resistance - Post Trip (R1) (Max) | 450mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface Mount Devices
- Standard 4532mm(1812mils) footprint
- Surface mount packaging for automated assembly
- Compatible with Pb and Pb - free solder reflow profiles.
- UL(E352136), C - UL(E352136), TUV(R50322001)
- RoHS, Reach, HF compliance
Applications
AI Translation
- Over current and over temperature protection of automotive electronics
- PC motherboards, Hard disk driver, and PC peripherals
- POS Equipment
- USB port protection
- HDMI source protection
In-Stock: 1,480
1,480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0499 | $ 0.50 |
| 100+ | $ 0.0397 | $ 3.97 |
| 300+ | $ 0.0346 | $ 10.38 |
| 2,000+ | $ 0.0308 | $ 61.60 |
| 4,000+ | $ 0.0278 | $ 111.20 |
| 10,000+ | $ 0.0262 | $ 262.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 800mW | |
| Trip Current | 1.5A | |
| Height | 1mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 110mΩ | |
| Resistance - Post Trip (R1) (Max) | 450mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface Mount Devices
- Standard 4532mm(1812mils) footprint
- Surface mount packaging for automated assembly
- Compatible with Pb and Pb - free solder reflow profiles.
- UL(E352136), C - UL(E352136), TUV(R50322001)
- RoHS, Reach, HF compliance
Applications
AI Translation
- Over current and over temperature protection of automotive electronics
- PC motherboards, Hard disk driver, and PC peripherals
- POS Equipment
- USB port protection
- HDMI source protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



